0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TSR 0.5-2433 :: DC/DC converter TSR, 3,3 V, 500 mA, SIP

Item-No.: TSR 0.5-2433
 €5,60
Category of goods: 1 = discountable

TSR 0.5-2433

  • Product Description
  • Technical information
  • General
    • Type
    • DC/DC-Wandler
    • Model
    • TSR 0.5
    • Design
    • SIL
  • Electrical values
    • Input voltage
    • 4.75 - 32 VDC
    • Output
    • 3.3 VDC
    • Current
    • 500
    • Efficiency
    • 81 %
    • Ripple
    • 40 mVss
  • Interfaces
    • Connection
    • Lötpins
  • Measures
    • Length
    • 11.5 mm
    • Width
    • 7.55 mm
    • Height
    • 10.2 mm
DC/DC converter TSR 0.5 series, 0.5 A, 4.75-32.0/3.3 VDC, SIP

  • Compact SIP package
  • Dimensions: 0.45 inch x 0.40 inch x 0.30 inch
  • Very high efficiency
  • Excellent line and load regulation
  • Short circuit protection



Manufacturer : TRACO
Factory number : TSR 0.5-2433
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • DC/DC-Wandler
    • Model
    • TSR 0.5
    • Design
    • SIL
  • Electrical values
    • Input voltage
    • 4.75 - 32 VDC
    • Output
    • 3.3 VDC
    • Current
    • 500
    • Efficiency
    • 81 %
    • Ripple
    • 40 mVss
  • Interfaces
    • Connection
    • Lötpins
  • Measures
    • Length
    • 11.5 mm
    • Width
    • 7.55 mm
    • Height
    • 10.2 mm
Datasheet/manual
reichelt printfooter