New here? Register now!
Forgot password?

TC962CPA DC/DC converter, 3...18V, DIP8

Item-No.: TC962CPA

 €

2,55

add to list
Article successfully added to the list

Description

TC962CPA

features
  • Pin Compatible With TC7662/ICL7662/SI7661
  • High Output Current 80mA
  • No External Diodes Required
  • Wide Operating Range 3V to 18V
  • Low Output Impedance 28O Type.
  • No Low Voltage Terminal Required
  • Application Zener On-Chip
  • OSC Frequency Doubling Pin Option for Smaller Output Capacitors


applications
  • Laptop Computers
  • disk drives
  • Process Instrumentation
  • µP-Based Controllers




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Model
    • Converter
    • Type
    • Switching controller
    • Design
    • DC/DC
    • Mounting form
    • DIP-8
  • Electrical values
    • Input voltage
    • 3 ... 18 VDC
    • Supply voltage
    • 3 ... 18 VDC
    • Output power
    • 1 W
    • Output voltage
    • -3 - -18 V DC
    • Output Current
    • 0.08 A
  • Other
    • Temperature range
    • 0 ... +70
  • Measuring range
    • Frequency
    • 12 kHz
  • Manufacturer specifications
    • Manufacturer
    • MICROCHIP
    • Factory number
    • TC962CPA
    • Package weight
    • 1.0E-4 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002563927
Datasheets
Datasheet/manual

Technical Details

  • General
    • Model
    • Converter
    • Type
    • Switching controller
    • Design
    • DC/DC
    • Mounting form
    • DIP-8
  • Electrical values
    • Input voltage
    • 3 ... 18 VDC
    • Supply voltage
    • 3 ... 18 VDC
    • Output power
    • 1 W
    • Output voltage
    • -3 - -18 V DC
    • Output Current
    • 0.08 A
  • Other
    • Temperature range
    • 0 ... +70
  • Measuring range
    • Frequency
    • 12 kHz
  • Manufacturer specifications
    • Manufacturer
    • MICROCHIP
    • Factory number
    • TC962CPA
    • Package weight
    • 1.0E-4 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002563927