New here? Register now!
Forgot password?

LMS78_05-0.5R DC/DC converter, 2.5 W, 5 V, 500 mA, TO-220

Item-No.: LMS78_05-0.5R

 €

4,99

add to list
Article successfully added to the list

Description

DC/DC-Wandler POL, nicht isoliert

LMS-series switching regulator as an alternative to LM78 linear regulators
for PCB board mounting

• SIP3 standard 2.54 mm spacing
• Efficiency up to 95%
• Can withstand sustained short circuit
• No heat sink required
• UL94V-0 housing material
• High form factor power density
• Low output noise
• Low idle power consumption




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • DC/DC converter
    • Design
    • SIL / TO-220
  • Electrical values
    • Input voltage
    • 6.5 - 36 VDC
    • Output
    • 5 VDC
    • Performance
    • 2.5 W
    • Efficiency
    • 85 %
  • Measures
    • Content spacing
    • 2.54 mm
    • Length
    • 11.6 mm
    • Height
    • 10.2 mm
    • Width
    • 7.5 mm
  • Interfaces
    • Connection
    • Soldering pins
  • Packaging
    • Packaging
    • Individual packaging
  • Manufacturer specifications
    • Manufacturer
    • GAPTEC
    • Factory number
    • LMS78_05-0.5R
    • Package weight
    • 0.004 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002428424
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • DC/DC converter
    • Design
    • SIL / TO-220
  • Electrical values
    • Input voltage
    • 6.5 - 36 VDC
    • Output
    • 5 VDC
    • Performance
    • 2.5 W
    • Efficiency
    • 85 %
  • Measures
    • Content spacing
    • 2.54 mm
    • Length
    • 11.6 mm
    • Height
    • 10.2 mm
    • Width
    • 7.5 mm
  • Interfaces
    • Connection
    • Soldering pins
  • Packaging
    • Packaging
    • Individual packaging
  • Manufacturer specifications
    • Manufacturer
    • GAPTEC
    • Factory number
    • LMS78_05-0.5R
    • Package weight
    • 0.004 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002428424