New here? Register now!
Forgot password?

MK-MK2363 Data/charging cable, USB, A connector > type-C, black, 0.5 m

Item-No.: MK-MK2363
Colour:Cable length:

 €

6,53

add to list
Article successfully added to the list

Description

MK-MK2363

deleyCON USB 2.0 nylon data cable/charging cable with metal connector - C connector to A connector
USB cables with C connectors are the connections of the future


The deleyCON USB 2.0 nylon data cable/charging cable with metal C connector to A connector enables data transfer rates of up to 480 Mbit/s. You can also charge your C connector device quickly and reliably as well as synchronise your photos, music and data with your existing A-connector-compatible device. Transfer data, charge other devices and supply power to mobile devices - all with a single cable. USBs with a type-C connector are the new universal standard of the future and are already supported by Windows, Google and Mac operating systems as well as by many device manufacturers.

Fast data transfer - the latest USB standard
Transfer data at a rate of up to 480 Mbit/s. Data is transferred so quickly that half a year's worth of music files or an entire film in HD quality can be transferred in just a couple of minutes.
USB 2.0 = 480 Mbit/s

Compatibility
  • USB cables with C connectors are particularly user-friendly as they allow different orientations when connecting cables to devices. Pluggable connector on both sides

Total length: 50 cm including connector
C connector: (W x H x L) 11.6 mm x 5.6 mm x 26.1 mm
USB connector: (W x H x L) 14.5 mm x 7.1 mm x 21.5 mm

  • Connect USB-A-compatible devices (PCs, laptops, notebooks, streaming boxes, external hard drives, memory sticks, printers, car radios, radio devices/clock radios, Hi-Fi receivers, music systems, smart TVs, satellite and cable receivers, Blu-ray recorders/players, network media players, sound bars, Wi-Fi routers, NAS, projectors etc.) to C-connector-compatible devices
  • USB cable with C connector as a charging cable and/or data cable for smartphones, tablets and devices with a C socket (such as PCs, laptops, notebooks, tablets, S8, S8+, A3, A5, G5, U Ultra and XZs smartphones, external hard drives, memory sticks, monitors, TVs, printers etc.)




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Daten- & Ladekabel
    • Colour
    • Black
    • Design
    • Metal plug
  • Interfaces
    • Connection entry
    • USB-A plug
    • Connection discharge
    • C plug
    • USB
    • 2.0
  • Measures
    • Cable length
    • 0.50 m
  • Implementation
    • Material
    • Textilummantelung
  • Manufacturer specifications
    • Manufacturer
    • DELEYCON
    • Factory number
    • MK-MK2363
    • Package weight
    • 0.022 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4250580129608
Datasheets
Datasheet/manual
Reviews

Technical Details

  • General
    • Type
    • Daten- & Ladekabel
    • Colour
    • Black
    • Design
    • Metal plug
  • Interfaces
    • Connection entry
    • USB-A plug
    • Connection discharge
    • C plug
    • USB
    • 2.0
  • Measures
    • Cable length
    • 0.50 m
  • Implementation
    • Material
    • Textilummantelung
  • Manufacturer specifications
    • Manufacturer
    • DELEYCON
    • Factory number
    • MK-MK2363
    • Package weight
    • 0.022 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4250580129608