0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DABMAN 2 :: DAB+ Radio with FM-Transmitter, microSD-Slot


IMPERIAL DABMAN 2

  • Product Description
  • Technical information
  • General
    • Type
    • Digitalradio
    • Colour
    • Black
    • Design
    • mit FM Transmitter, microSD Slot, Bluetooth
  • Implementation
    • FM-Radio
    • Yes
    • DAB-/DAB+ Radio
    • Yes
    • Internetradio
    • No
  • Interfaces
    • Headphone jack
    • Yes
  • Display
    • Display type
    • LCD
    • Display
    • Yes
    • Display illuminated
    • Yes
  • Measures
    • Width
    • 45 mm
    • Depth
    • 11 mm
    • Height
    • 92 mm
  • Weights
    • Weight
    • 45 g
Mobile DAB+ and FM Radio

Weighing only 45 grams, the small-sized DABMAN 2 is definitely more than just a portable DAB+ and FM radio. Thanks to the internal micro SD card slot, it may be used to play back MP3 music files. When used as a portable FM and DAB+ radio, the DABMAN 2 comes up with several features, such as preset-list for up to 20 channels, sleep timer and easy operation. Its multi-color LCD display shows a lot of background information (e.g. channel name, song and band names etc.). The DABMAN 2 may also be used as Bluetooth or FM transmitter, channeling received DAB+ and/or FM signals as well as MP3 files to another device and thus upgrading the connected device to full-scale FM and DAB+ radio reception, perfectly suitable for car audio systems, HiFi sets or Bluetooth speakers. The interal Li polymer battery may be easily recharged via USB and guarantees long operation time (up to 13 hrs. in MP3 playback mode) in combination with a short charging interval (less than 2 hrs.).

Highlights
  • Micro SD card slot for MP3 playback
  • Bluetooth (V. 2.1) and FM transmitter mode (connection to car radio or HiFi system via FM or Bluetooth
  • Illuminated 1.4‘‘ (3.5 cm) LCD display
  • Extremely easy to operate
  • Multi-lingual OSD menu, sleep timer
  • Internal rechargeable Li-Polymer battery feat. short charging period (2 hrs.) and long operating time (13 hrs.)
  • „As light as a straw“ - weighs only 45g
  • 1x Headphone connection jack (3,5mm)
  • 1x Micro USB


Scope of delivery
DABMAN 2, Micro USB-USB charging cable, In-ear headphones (feat. antenna function), 3.5mm rod antenna (1.2m), cable adapter 3.5mm jack-jack, user manual



Manufacturer : IMPERIAL
Factory number : 22-102-00
Package weight : 0.268 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digitalradio
    • Colour
    • Black
    • Design
    • mit FM Transmitter, microSD Slot, Bluetooth
  • Implementation
    • FM-Radio
    • Yes
    • DAB-/DAB+ Radio
    • Yes
    • Internetradio
    • No
  • Interfaces
    • Headphone jack
    • Yes
  • Display
    • Display type
    • LCD
    • Display
    • Yes
    • Display illuminated
    • Yes
  • Measures
    • Width
    • 45 mm
    • Depth
    • 11 mm
    • Height
    • 92 mm
  • Weights
    • Weight
    • 45 g
reichelt printfooter