FONTASTIC 253416 :: DAB+ radio
Item-No.: FONTASTIC 253416
€69,95
FONTASTIC 253416
The compact DAB+ radio receives digital and FM signals in best quality.
Easily switch between DAB+ and analogue FM radio at the touch of a button. Up to 10 digital and 10 analogue stations can be stored. The practical LCD display shows you station information, music tracks, date and time.
The device is equipped with a 3.5 mm headphone connection.
The radio can also be used as an alarm clock with two adjustable alarm times. Its compact dimensions and mobile battery operation make it ideal for on the go.
Technical data:
• Battery: Li-Polymer 600 mAh, 3,7 V
• Typical charging time: 2 hrs.
• Input Power: 5 V, 1 A
• Operation time: Up to 5 hrs.
• Audio power output: 1 W (RMS)
• Frequency ranges: FM: 87,5 – 108 MHz
DAB+: 174 – 240 MHz
• Dimensions: 13,5 x 12 x 4 cm (WxHxD)
• Weight: 270 g
Manufacturer : FONTASTIC
Factory number : 253416
Package weight : 0.351 kg
RoHS : conform