0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GRUNDIG GRR3100 :: DAB+/FM Radio black / neongreen

SAVE38%
Item-No.: GRUNDIG GRR3100
 €59,95
 €36,95




Grundig Music 45 DAB+

  • Product Description
  • Technical information
  • General
    • Type
    • tragbares Digitalradio
    • Colour
    • schwarz / neongrün
    • Program memory
    • 10 + 10
    • Remote control
    • nein
  • Implementation
    • FM-Radio
    • ja
    • DAB-/DAB+ Radio
    • ja
    • Internetradio
    • nein
  • Interfaces
    • Headphone jack
    • ja
    • Wireless
    • nein
  • Display
    • Display type
    • LCD
    • Display
    • ja
    • Display illuminated
    • ja
  • Measures
    • Width
    • 178 mm
    • Depth
    • 61 mm
    • Height
    • 86 mm
  • Weights
    • Weight
    • 325 g
  • Power supply
    • Power unit, inclusive
    • ja
    • Motor vehicle adapter, incl.
    • nein
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Eurostecker CEE 7/16
    • Power supply, on device
    • Steckergehäuse
Whether in the morning in the bathroom, at a picnic in the park or on the campsite with the portable digital radio Music 45 DAB+ from Grundig, radio lovers can enjoy their favourite stations everywhere.

Thanks to integrated DAB+ reception, the handy digital radio offers excellent sound quality and also impresses with its modern appearance, for which it received a German Design Award.

  • DAB/DAB+, FM, PLL Frequency Synthesizer Tuning
  • Radio Data System RDS, RDS-Radiotext
  • automatic and manual station search
  • Station memory: 10 FM, 10 DAB, Last Station Memory
  • telescopic antenna
  • Illuminated LC display
  • wake up with music or alarm signal, sleep and snooze function
  • Loudspeaker: 1x58 mm broadband
  • headphone jack



Manufacturer : GRUNDIG
Factory number : GRR3100
Package weight : 0.542 kg
RoHS : conform
Technical information
  • General
    • Type
    • tragbares Digitalradio
    • Colour
    • schwarz / neongrün
    • Program memory
    • 10 + 10
    • Remote control
    • nein
  • Implementation
    • FM-Radio
    • ja
    • DAB-/DAB+ Radio
    • ja
    • Internetradio
    • nein
  • Interfaces
    • Headphone jack
    • ja
    • Wireless
    • nein
  • Display
    • Display type
    • LCD
    • Display
    • ja
    • Display illuminated
    • ja
  • Measures
    • Width
    • 178 mm
    • Depth
    • 61 mm
    • Height
    • 86 mm
  • Weights
    • Weight
    • 325 g
  • Power supply
    • Power unit, inclusive
    • ja
    • Motor vehicle adapter, incl.
    • nein
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Eurostecker CEE 7/16
    • Power supply, on device
    • Steckergehäuse
Datasheet/manual
reichelt printfooter