0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RND 205-00704 :: D-SUB female connector, 9-pin, solder cup

Item-No.: RND 205-00704
Design:

Pole number:

 €0,39
Category of goods: 1 = discountable

RND 205-00704

  • Product Description
  • Technical information
  • General
    • Type
    • D-Sub-Steckverbinder
    • Design
    • Socket
    • Material
    • Gold-plated contacts
    • Pole number
    • 9
    • Temperatur max.
    • +105 °C
    • Colour
    • Black
  • Interfaces
    • Connection
    • Solder bucket
  • Electrical values
    • Load limit
    • 3 A
  • Measures
    • Length
    • 30.8 mm
    • Width
    • 7.9 mm
D-SUB Standard - D-SUB male connector


  • Solder cup / solder lug
  • Housing material: Steel, tinned
  • Insulation material: PBT



Manufacturer : RND CONNECT
Factory number : RND 205-00704
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • D-Sub-Steckverbinder
    • Design
    • Socket
    • Material
    • Gold-plated contacts
    • Pole number
    • 9
    • Temperatur max.
    • +105 °C
    • Colour
    • Black
  • Interfaces
    • Connection
    • Solder bucket
  • Electrical values
    • Load limit
    • 3 A
  • Measures
    • Length
    • 30.8 mm
    • Width
    • 7.9 mm
Datasheet/manual
reichelt printfooter