0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RND 205-00722 :: D-Sub-Cap, 25-pin, metal, zinc alloy

Item-No.: RND 205-00722
 €4,50
Category of goods: 1 = discountable

RND 205-00722

  • Product Description
  • Technical information
  • General
    • Type
    • Cap for SUB-D connector
    • Design
    • For 25-pin SUB-D
    • Assembly
    • abgeschirmt
    • Material
    • Metal, Zinklegierung
    • Pole number
    • 25
    • Colour
    • Metallic
  • Other
    • Specification
    • 25 (DB-25)
  • Measures
    • Cable inlet Ø
    • 7 mm
D-Sub metal enclosure for 7 mm wire diameter


Manufacturer : RND CONNECT
Factory number : RND 205-00722
Package weight : 0.073 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cap for SUB-D connector
    • Design
    • For 25-pin SUB-D
    • Assembly
    • abgeschirmt
    • Material
    • Metal, Zinklegierung
    • Pole number
    • 25
    • Colour
    • Metallic
  • Other
    • Specification
    • 25 (DB-25)
  • Measures
    • Cable inlet Ø
    • 7 mm
Datasheet/manual
reichelt printfooter