0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RND 205-00712 :: D-Sub-Cap, 15-pin, ABS

Item-No.: RND 205-00712
Colour:

 €1,90
Category of goods: 1 = discountable

RND 205-00712

  • Product Description
  • Technical information
  • General
    • Type
    • Cap for SUB-D connector
    • Design
    • For 15-pin SUB-D
    • Assembly
    • Unshielded
    • Material
    • ABS
    • Pole number
    • 15
    • Colour
    • Grey
  • Other
    • Specification
    • 15 (DA-15)
  • Measures
    • Cable inlet Ø
    • 10 mm
D-Sub plastic enclosure for 10 mm wire diameter


Manufacturer : RND CONNECT
Factory number : RND 205-00712
Package weight : 0.017 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cap for SUB-D connector
    • Design
    • For 15-pin SUB-D
    • Assembly
    • Unshielded
    • Material
    • ABS
    • Pole number
    • 15
    • Colour
    • Grey
  • Other
    • Specification
    • 15 (DA-15)
  • Measures
    • Cable inlet Ø
    • 10 mm
Datasheet/manual
reichelt printfooter