0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AVM MESH SET :: d


AVM FRITZ! Mesh Set

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 800/1733
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Firewall
    • Yes
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN MESH SET
    • Design
    • WLAN Router + WLAN Repeater
    • Power supply
    • extern/intern
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
d


Manufacturer : AVM
Factory number : 20002860
Package weight : 1.478 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 800/1733
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Firewall
    • Yes
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN MESH SET
    • Design
    • WLAN Router + WLAN Repeater
    • Power supply
    • extern/intern
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
reichelt printfooter