0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BRO DC100 :: Cutting plotter

SAVE5%
Item-No.: BRO DC100
 €199,00
 €189,00




Brother DesignNCut DC100

  • Product Description
  • Technical information
  • General
    • Type
    • Schneideplotter / Hobbyplotter
    • Model
    • DesignNCut
  • Interfaces
    • Wireless
    • Yes
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100-240 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Europlug - CEE 7/16
    • Power supply, on device
    • C8 - small device socket
The Brother DesignNCut DC100 is the newest member of the Brother cutting plotter family - it is an "all-in-one" machine that cuts better than the rest.

Unleash your creativity!

The DesignNCut DC100 is more than just a compact hobby plotter: It is the perfect tool for amateurs, designers, students and all DIY enthusiasts - the ultimate hobby plotter.

Complete an infinite number of mixed media projects with the user-friendly DC100. The possibilities are practically endless: Create projects using vinyl, paper, fabric, felt, sponge rubber, cardboard, plastic, leather and much more! Thanks to the DesignNCut DC100's modern technology, you can easily create projects with simple patterns or complex designs in no time at all.

Included in delivery:
  • DesignNCut DC100
  • Mains cable
  • Standard Cut Blade Holder with Standard Cut Blade
  • Spatula
  • Low tack adhesive cutting mat, 12" x 12" (30.5 x 30.5 cm), with CaptureMat function and Calibration Sheet



Manufacturer : BROTHER
Factory number : DC100XX1
Package weight : 5.3 kg
RoHS : conform
Technical information
  • General
    • Type
    • Schneideplotter / Hobbyplotter
    • Model
    • DesignNCut
  • Interfaces
    • Wireless
    • Yes
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100-240 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Europlug - CEE 7/16
    • Power supply, on device
    • C8 - small device socket
reichelt printfooter