0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CT1000MX500SSD1T :: Crucial MX500 SSD 1TB bulk


Crucial MX500 1TB, SATA, bulk

  • Product Description
  • Technical information
  • General
    • Technology
    • 2.5”-HDD-Format
    • Model
    • MX500
    • Read (up to)
    • 560 MB/s
    • Write (up to)
    • 510 MB/s
    • Type
    • 3D TLC
    • Design
    • 6.35 cm (2.5”)
  • Electrical values
    • Capacity
    • 960 - 1050 GB
  • Implementation
    • Memory
    • 1000 GB
  • Interfaces
    • Connection
    • SATA 6 Gb/s
  • Measures
    • Height
    • 7 mm
    • Width
    • 70 mm
    • Depth
    • 100 mm
Crucial MX500 - It's worth it

Every time you turn on your computer, you use your storage drive. It contains all your irreplaceable files and it loads and stores almost everything your system does. Join the majority who keep their family videos, travel photos, music and important documents on an SSD. Get almost instant performance. Upgrade with the Crucial MX500 SSD, an SSD that stands for quality, speed and security, backed by helpful service and support. Even if you've never installed an SSD before, there's nothing to worry about - our step-by-step guide guides you through the process and makes installation easy. It's worth it!

As a brand of Micron - one of the largest flash memory manufacturers in the world - the Crucial MX500 draws on the same quality and innovation that some of today's most advanced memory technologies have produced. The manufacturer has had the Crucial MX500 pass more than 1000 hours of validation testing and performed hundreds of SSD qualification tests. This means the MX500 is thoroughly tested and proven. You'll notice the difference.



Manufacturer : CRUCIAL
Factory number : CT1000MX500SSD1T
Package weight : 0.052 kg
RoHS : conform
Technical information
  • General
    • Technology
    • 2.5”-HDD-Format
    • Model
    • MX500
    • Read (up to)
    • 560 MB/s
    • Write (up to)
    • 510 MB/s
    • Type
    • 3D TLC
    • Design
    • 6.35 cm (2.5”)
  • Electrical values
    • Capacity
    • 960 - 1050 GB
  • Implementation
    • Memory
    • 1000 GB
  • Interfaces
    • Connection
    • SATA 6 Gb/s
  • Measures
    • Height
    • 7 mm
    • Width
    • 70 mm
    • Depth
    • 100 mm
reichelt printfooter