0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CT240BX500SSD1 :: Crucial BX500 SSD 240 GB

Item-No.: CT240BX500SSD1
Memory:

 €34,50
 €33,75




Crucial BX500 240GB, SATA

  • Product Description
  • Technical information
  • General
    • Technology
    • 2.5” HDD format
    • Model
    • BX500
    • Read (up to)
    • 540 MB/s
    • Write (up to)
    • 500 MB/s
    • Type
    • 3D-NAND TLC
    • Design
    • 6.35 cm (2.5”)
  • Electrical values
    • Capacity
    • 200 - 256 GB
  • Implementation
    • Memory
    • 240 GB
  • Interfaces
    • Connection
    • SATA 6 Gb/s
  • Measures
    • Height
    • 7 mm
    • Width
    • 70 mm
    • Depth
    • 100 mm
The easiest way to benefit from the speed of a brand new computer, without the high price tag.

Have you ever wondered why your smartphone responds faster than your computer?
Because your smartphone runs with flash memory!

Add a Crucial BX500 SSD to your laptop or desktop computer to get the speed of a brand new computer without the price tag.

Details:
  • 2.5-inch internal SSD
  • Capacity: 240 GB
  • SATA 6.0 Gb/s
  • 540 MB/s reading
  • 500 MB/s writing


Contents
  • Crucial BX500 3D NAND SATA 2.5-inch SSD
  • Acronis True Image for Crucial



Manufacturer : CRUCIAL
Factory number : CT240BX500SSD1
Package weight : 0.061 kg
RoHS : conform
Technical information
  • General
    • Technology
    • 2.5” HDD format
    • Model
    • BX500
    • Read (up to)
    • 540 MB/s
    • Write (up to)
    • 500 MB/s
    • Type
    • 3D-NAND TLC
    • Design
    • 6.35 cm (2.5”)
  • Electrical values
    • Capacity
    • 200 - 256 GB
  • Implementation
    • Memory
    • 240 GB
  • Interfaces
    • Connection
    • SATA 6 Gb/s
  • Measures
    • Height
    • 7 mm
    • Width
    • 70 mm
    • Depth
    • 100 mm
Datasheet/manual
reichelt printfooter