0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOSCH 0603663C00 Cross line laser Quigo green, 12 m

Item-No.: BOSCH 0603663C00
 €79,99

Information

Quigo Green

Self-levelling cross line laser for quick and easy wall alignment.

Perfect for hanging pictures, tiling, mounting curtain rods and installing kitchen and bathroom furniture.

Product benefits:

Comfort: Simple and intuitive operation with just one slide switch. Versatile positioning options with MM2 universal clamp and adapter plate.
Power: Simultaneous projection of a clearly visible horizontal and vertical laser line thanks to new green laser technology in the working range of up to 12 m.
Precision: Performance of all DIY levelling tasks with highest precision for perfect results.

Product features:

  • Self-levelling range: ±4°
  • Levelling time: < 6 s
  • Accuracy: +/-0.8 mm/m
  • Batteries: 2 x 1.5 V AAA
  • Operating time: min. 2 h
  • Operating mode: self-levelling (cross) / inclination (cross)
  • Tripod thread: 1/4"
  • Contents: solo unit, MM2 working clamp with adapter plate, batteries, operating instructions




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Kreuzlinienlaser
    • Technology
    • grüner Laser
    • Design
    • Laserklasse 2
    • Assembly
    • 500 - 540 nm
    • Colour
    • schwarz / grün
  • Other
    • Range
    • 12 m
  • Measures
    • Width
    • 65 mm
    • Height
    • 65 mm
    • Depth
    • 65 mm
  • Manufacturer specifications
    • Manufacturer
    • BOSCH
    • Factory number
    • 0603663C00
    • Package weight
    • 0.635 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 3165140974028

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • Kreuzlinienlaser
    • Technology
    • grüner Laser
    • Design
    • Laserklasse 2
    • Assembly
    • 500 - 540 nm
    • Colour
    • schwarz / grün
  • Other
    • Range
    • 12 m
  • Measures
    • Width
    • 65 mm
    • Height
    • 65 mm
    • Depth
    • 65 mm
  • Manufacturer specifications
    • Manufacturer
    • BOSCH
    • Factory number
    • 0603663C00
    • Package weight
    • 0.635 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 3165140974028

reichelt printfooter