New here? Register now!
Forgot password?

PICO 70105780 Cross laser, red, 45°, 650 nm, 12 VDC, 10x22 mm, Class 1

Item-No.: PICO 70105780

 €

19,37

add to list
Article successfully added to the list

Description

LFC650-5-12(10x22)45

This type is a laser for the projection of a laser cross. The temperature range allows the use in many applications. This cross laser is used e.g. in levelling devices, laser marking systems and for the exact positioning of objects. The operation of this laser module is possible without series resistor or control electronics at many existing voltage sources, e.g. small power supply units or also at the 12 Volt on-board power supply of a car.
The opening angle generates a laser cross of 1m length at a distance of 1m.




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Wave lengths
    • 650 nm
    • Cable type
    • 26 AWG, 0.14 mm²
  • Electrical values
    • Operating voltage
    • 12 V
    • normal current
    • 20 mA
    • Performance
    • 3.5 mW/sr
  • Measures
    • Ø
    • 10 mm
    • Length
    • 22 mm
    • Outlet diameter Optics
    • 6 mm
    • cable length
    • 100 mm
  • Specials
    • Operating temperature
    • -20 ... +40 °C
    • Storage temperature
    • -40 ... +80 °C
    • line thickness
    • <1.2 mm@1 m
  • Usage
    • working distance
    • 1 m
  • Lighting
    • divergence
    • H - 1.0 mrad
    • Laser Class
    • 1
    • beam shape
    • Cross recess
  • Implementation
    • Focus
    • fixiert (1000 mm)
    • Laser Technology
    • Diode
    • Potential of the housing
    • VDD(+)
  • Weights
    • Weight
    • 9 g
  • Energy efficiency
    • Durability
    • 3000 h
  • Power supply
    • Power unit, inclusive
    • LFNT-3
  • Features
    • optics
    • Acryl Linse
  • Manufacturer specifications
    • Manufacturer
    • PICOTRONIC
    • Factory number
    • 70105780
    • Package weight
    • 0.022 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4260129041452
Datasheets
Datasheet/manual

Technical Details

  • General
    • Wave lengths
    • 650 nm
    • Cable type
    • 26 AWG, 0.14 mm²
  • Electrical values
    • Operating voltage
    • 12 V
    • normal current
    • 20 mA
    • Performance
    • 3.5 mW/sr
  • Measures
    • Ø
    • 10 mm
    • Length
    • 22 mm
    • Outlet diameter Optics
    • 6 mm
    • cable length
    • 100 mm
  • Specials
    • Operating temperature
    • -20 ... +40 °C
    • Storage temperature
    • -40 ... +80 °C
    • line thickness
    • <1.2 mm@1 m
  • Usage
    • working distance
    • 1 m
  • Lighting
    • divergence
    • H - 1.0 mrad
    • Laser Class
    • 1
    • beam shape
    • Cross recess
  • Implementation
    • Focus
    • fixiert (1000 mm)
    • Laser Technology
    • Diode
    • Potential of the housing
    • VDD(+)
  • Weights
    • Weight
    • 9 g
  • Energy efficiency
    • Durability
    • 3000 h
  • Power supply
    • Power unit, inclusive
    • LFNT-3
  • Features
    • optics
    • Acryl Linse
  • Manufacturer specifications
    • Manufacturer
    • PICOTRONIC
    • Factory number
    • 70105780
    • Package weight
    • 0.022 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4260129041452