New here? Register now!
Forgot password?

PICO 70105346 Cross laser module, red, 90°, 635 nm, 3 VDC, 16x45 mm, class 1

Item-No.: PICO 70105346

 €

61,50

add to list
Article successfully added to the list

Description

CB635-2-3(16x45)-F1000

Isolated cross laser module, red, 90°, 635 nm, 2 mW, 3 V DC



...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Lasermodul
    • Design
    • Cross recess
    • Wave lengths
    • 635 nm
    • Cable type
    • Belden, Typ 1007, 26 AWG
  • Electrical values
    • Operating voltage
    • 3 V
    • normal current
    • 31 mA
    • Performance
    • 2.0 mW/sr
  • Measures
    • Ø
    • 16 mm
    • Length
    • 45 mm
    • Outlet diameter Optics
    • 6.8 mm
    • cable length
    • 100 mm
  • Specials
    • Operating temperature
    • -20 ... +50 °C
    • Storage temperature
    • -40 ... +80 °C
    • line thickness
    • <0.4 mm@1 m
  • Usage
    • working distance
    • 1 m
  • Lighting
    • divergence
    • B - 0.3 mrad
    • Laser Class
    • 1
    • beam shape
    • Cross recess
  • Implementation
    • Focus
    • fixiert (1000 mm)
    • Housing Color
    • Black
    • Laser Technology
    • Single Mode Diode
    • Potential of the housing
    • Isoliert
    • protective lens
    • Yes
  • Weights
    • Weight
    • 23 g
  • Energy efficiency
    • Durability
    • 5000 h
  • Power supply
    • Power unit, inclusive
    • LFNT-3
  • Features
    • optics
    • antireflex beschichtete Glaslinsen
  • Manufacturer specifications
    • Manufacturer
    • PICOTRONIC
    • Factory number
    • 70105346
    • Package weight
    • 0.037 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4260129042657
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Lasermodul
    • Design
    • Cross recess
    • Wave lengths
    • 635 nm
    • Cable type
    • Belden, Typ 1007, 26 AWG
  • Electrical values
    • Operating voltage
    • 3 V
    • normal current
    • 31 mA
    • Performance
    • 2.0 mW/sr
  • Measures
    • Ø
    • 16 mm
    • Length
    • 45 mm
    • Outlet diameter Optics
    • 6.8 mm
    • cable length
    • 100 mm
  • Specials
    • Operating temperature
    • -20 ... +50 °C
    • Storage temperature
    • -40 ... +80 °C
    • line thickness
    • <0.4 mm@1 m
  • Usage
    • working distance
    • 1 m
  • Lighting
    • divergence
    • B - 0.3 mrad
    • Laser Class
    • 1
    • beam shape
    • Cross recess
  • Implementation
    • Focus
    • fixiert (1000 mm)
    • Housing Color
    • Black
    • Laser Technology
    • Single Mode Diode
    • Potential of the housing
    • Isoliert
    • protective lens
    • Yes
  • Weights
    • Weight
    • 23 g
  • Energy efficiency
    • Durability
    • 5000 h
  • Power supply
    • Power unit, inclusive
    • LFNT-3
  • Features
    • optics
    • antireflex beschichtete Glaslinsen
  • Manufacturer specifications
    • Manufacturer
    • PICOTRONIC
    • Factory number
    • 70105346
    • Package weight
    • 0.037 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4260129042657