New here? Register now!
Forgot password?

KN 97 49 69 2 Crimping die for solar "Wieland" 4-10 mm

Item-No.: KN 97 49 69 2

 €

143,11

add to list
Article successfully added to the list

Description

KN 97 49 69 2

Solar plug connector gesis® solar PST 40 (Wieland)

Capacity 4.0 - 10.0 mm2
AWG: 11 - 7
3 nests




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Crimp insert
    • Approval
    • For KN 97 43
  • Implementation
    • Type of connector
    • Solar connector gesis® solar PST 40 (Wieland)
  • Manufacturer specifications
    • Manufacturer
    • KNIPEX
    • Factory number
    • 97 49 69 2
    • Package weight
    • 0.051 kg
    • EAN / GTIN
    • 4003773072126
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Crimp insert
    • Approval
    • For KN 97 43
  • Implementation
    • Type of connector
    • Solar connector gesis® solar PST 40 (Wieland)
  • Manufacturer specifications
    • Manufacturer
    • KNIPEX
    • Factory number
    • 97 49 69 2
    • Package weight
    • 0.051 kg
    • EAN / GTIN
    • 4003773072126