New here? Register now!
Forgot password?

KN 97 54 25 Crimp pliers for Micro-Fit™ by Molex LLC

Item-No.: KN 97 54 25

 €

316,60

add to list
Article successfully added to the list

Description

KN 97 54 25

  • Parallel crimping performance to meet the particularly high requirements of smaller connectors
  • Consistently high crimping quality thanks to the precision dies and integral lock (self-releasing)
  • With mounted positioning aid for D-sub micro plugs for exact positioning of connector and cable
  • Crimping pressure has been set precisely (calibrated) at the factory, adjustable
  • Power boost via toggle lever for fatigue-free work
  • Special-grade chrome vanadium electrical steel, oil-hardened


Capacity 0.35 - 0.75/1.0/0.2 - 0.5 mm²
Application for Micro-Fit™ by Molex LLC
Number of nests 3
AWG
Length 190 mm




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Crimping tool
  • Measures
    • Length
    • 190 mm
  • Implementation
    • Type of connector
    • Micro-Fit™ von Molex LLC
  • Manufacturer specifications
    • Manufacturer
    • KNIPEX
    • Factory number
    • 97 54 25
    • Package weight
    • 0.338 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4003773079859
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Crimping tool
  • Measures
    • Length
    • 190 mm
  • Implementation
    • Type of connector
    • Micro-Fit™ von Molex LLC
  • Manufacturer specifications
    • Manufacturer
    • KNIPEX
    • Factory number
    • 97 54 25
    • Package weight
    • 0.338 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4003773079859