0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GIGAWORKS T20II :: Creative 2.0 speaker system


Creative GigaWorks T20 Serie II

  • Product Description
  • Technical information
  • General
    • Type
    • Speaker system
    • Design
    • 2.0
    • Colour
    • Black
  • Other
    • Specification
    • ON - OFF switch
  • Electrical values
    • Performance
    • 14 W
    • Frequency range
    • 50 - 20000 Hz
  • Interfaces
    • Connection
    • 3.5 mm jack plug
  • Specials
    • Warranty
    • 2 year(s)
  • Measures
    • Width
    • 88 mm
    • Height
    • 230 mm
    • Depth
    • 143 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage connection
    • DC mounted socket, round, 2 pin
Pristine sound, professional quality.
  • High-end speaker system 2.0 design for maximum music enjoyment.
  • High-quality midrange drivers with fibreglass cone for rich mid-range, high-end tweeter with fabric dome for crystal-clear peaks
  • Creative BasXPort™ technology for powerful bass
  • On/Off switch and knob for bass and treble on the front
  • Two inputs for connecting to various devices without swapping cables


Creative is setting new standards in speak design with the GigaWorks T20 Series II. Based on the award-winning predecessor this new 2.0 speaker system has been carefully optimised in a piano finish. The result is a system with an even more attractive design and even better, amazingly powerful sound. With the GigaWorks T20 Series II you are bound to experience how good your music can sound - with its high-quality midrange drivers and tweeters for perfectly balanced sound and its powerful bass, which are possible without a subwoofer thanks to the creative BasXPort™-technology. Two inputs allow you to connect the speakers simultaneously to a PC and MP3 player without cables.

Performance speakers:
  • 14 Watts sinus per channel (2 channels)
  • Frequency range: 50 Hz - 20 kHz



Manufacturer : CREATIVE
Factory number : 51MF1610AA000
Package weight : 3.038 kg
RoHS : conform
Technical information
  • General
    • Type
    • Speaker system
    • Design
    • 2.0
    • Colour
    • Black
  • Other
    • Specification
    • ON - OFF switch
  • Electrical values
    • Performance
    • 14 W
    • Frequency range
    • 50 - 20000 Hz
  • Interfaces
    • Connection
    • 3.5 mm jack plug
  • Specials
    • Warranty
    • 2 year(s)
  • Measures
    • Width
    • 88 mm
    • Height
    • 230 mm
    • Depth
    • 143 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage connection
    • DC mounted socket, round, 2 pin
Datasheet/manual
reichelt printfooter