0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CORSAIR SABR Corsair Miditower Carbide Series SPEC-Alpha

Item-No.: CORSAIR SABR
Colour:
 €69,95

Information

Corsair Carbide SPEC-ALPHA schwarz/rot Fenster

A NEW ANGLE ON COOL

With its modern, angular appearance, the SPEC-ALPHA really stands out in a crowd. But its looks aren’t all that are modern – the SPEC-ALPHA features native USB 3.0 support, room for up to four SSDs, and a three-speed fan controller for the three included 120mm fans. A large window shows off internal components and the Direct Airflow Path layout, which provides superior cooling by getting rid of unnecessary drive bays. The SPEC-ALPHA isn’t just beautiful – it’s also a beast.

LOOK SHARP
The bold, modern exterior of SPEC-ALPHA features a panoramic window display and front intake LED fans make it impossible to miss.

STAY COOL
Three included 120mm fans keep you running cool with an unobstructed direct-airflow path, and in control with a three-speed fan controller for ultimate noise control.

EXTREMELY BUILDABLE
With cable routing cutouts and tie downs, the SPEC-ALPHA has no problems keeping tidy, and tool-free drive installation and side panel removal means you can spend less time building your PC and more time gaming.

Package contents
  • Carbide Series SPEC-ALPHA Mid-Tower Gaming Case
  • Accessory kit


Compatibility
  • Motherboard: ATX, MicroATX, Mini ITX


Technical specifications
  • Dimensions (L x W x H) 518 x 220 x 474 mm
  • maximum GPU Length: 380 mm
  • maximum CPU Cooler Height: 156 mm
  • maximum PSU Length: 190 mm
  • Expansion Slots: 7
  • 5.25” Drive bays: N/A
  • 3.5” Hard Drive Bays: 3
  • 2.5” Drive Bays: 4


Cooling Layout:
  • Front: 2 x 120mm (2 x 120mm LED included)
  • Top: 2 x 120mm
  • Rear: 1 x 120mm (included)
  • Radiator Compatibility: 240mm: Front only, 120mm: Front, or Rear
  • Integrated dust filters for front and bottom intakes
  • Front I/O Panel includes: USB 3.0 port (2), Three-Speed Fan Controller, Headphone and Microphone jacks, Power on and Reset buttons.




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • PC housing
    • Power supply
    • Without
    • Assembly
    • Midi tower
    • Colour
    • Black/red
    • Design
    • For ATX boards to Mini ITX standard
    • Material
    • Steel
    • Design
    • With window
  • Interfaces
    • Front connections
    • 2x USB 3.0, Audio in/out
  • Implementation
    • Internal
    • 3x 8.9 cm (3.5”), 4x (2.5”)
  • Measures
    • Format
    • ATX, Micro-ATX, Mini-ITX
    • Width
    • 220 mm
    • Height
    • 474 mm
    • Depth
    • 518 mm
  • Weights
    • Weight
    • 5.7 kg
  • Manufacturer specifications
    • Manufacturer
    • CORSAIR
    • Factory number
    • CC-9011085-WW
    • Package weight
    • 7.1 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0843591068604

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • PC housing
    • Power supply
    • Without
    • Assembly
    • Midi tower
    • Colour
    • Black/red
    • Design
    • For ATX boards to Mini ITX standard
    • Material
    • Steel
    • Design
    • With window
  • Interfaces
    • Front connections
    • 2x USB 3.0, Audio in/out
  • Implementation
    • Internal
    • 3x 8.9 cm (3.5”), 4x (2.5”)
  • Measures
    • Format
    • ATX, Micro-ATX, Mini-ITX
    • Width
    • 220 mm
    • Height
    • 474 mm
    • Depth
    • 518 mm
  • Weights
    • Weight
    • 5.7 kg
  • Manufacturer specifications
    • Manufacturer
    • CORSAIR
    • Factory number
    • CC-9011085-WW
    • Package weight
    • 7.1 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0843591068604

reichelt printfooter