New here? Register now!
Forgot password?

CORSAIR 64316 Corsair 275R Midi Tower Glasfenster black

Item-No.: CORSAIR 64316
Colour:

 €

86,90

add to list
Article successfully added to the list

Description

275R TG Black

Carbide Series 275R Tempered Glass Mid-Tower Gaming Case - Black
The CORSAIR Carbide Series 275R is a compact mid-tower ATX case that matches minimalist design and a beautiful tempered glass window with a straightforward interior layout and versatile cooling options.
STUNNING TEMPERED GLASS WINDOW
Tempered glass side panel shows off your system in style.
CLEAN AND MINIMALIST DESIGN
Clean lines, curved edges with soft accent lighting.
BUILDER-FRIENDLY INTERNAL LAYOUT
Simple and intuitive internal layout enables easy and quick building.
VERSATILE COOLING OPTIONS
Room for up to six 120mm fans, or up to a 360mm radiator in front, 240mm radiator at top, and 120mm radiator in the rear.
EXPANSIVE STORAGE SPACE
Rugged-construction steel drive trays provide ample room for additional SSDs and hard drives.
BUILT-IN CABLE ROUTING
Dedicated cable routing compartment enables effortlessly clean builds.
DIRECT AIRFLOW PATH™ COOLING
Two included CORSAIR SP120 fans ensure cool air is directed to the hottest components, without any interference from drive cages.




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • PC housing
    • Assembly
    • Midi tower
    • Power supply
    • Without
    • Illumination
    • Without
    • Design
    • For ATX boards to Mini ITX standard
    • Material
    • Tempered glass, plastic, steel
    • Model
    • 275R
    • Colour
    • Black
  • Interfaces
    • Front connections
    • 2x USB 3.0, audio in/out
  • Implementation
    • Internal
    • 2x 8.9 cm (3.5”), 3x (2.5”)
    • Glass window
    • With window
  • Measures
    • Format
    • ATX, E-ATX, Micro-ATX, ITX
  • Manufacturer specifications
    • Manufacturer
    • CORSAIR
    • Factory number
    • CC-9011132-WW
    • Package weight
    • 8.5 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0843591064316
Datasheets
Datasheet/manual
Reviews

Technical Details

  • General
    • Type
    • PC housing
    • Assembly
    • Midi tower
    • Power supply
    • Without
    • Illumination
    • Without
    • Design
    • For ATX boards to Mini ITX standard
    • Material
    • Tempered glass, plastic, steel
    • Model
    • 275R
    • Colour
    • Black
  • Interfaces
    • Front connections
    • 2x USB 3.0, audio in/out
  • Implementation
    • Internal
    • 2x 8.9 cm (3.5”), 3x (2.5”)
    • Glass window
    • With window
  • Measures
    • Format
    • ATX, E-ATX, Micro-ATX, ITX
  • Manufacturer specifications
    • Manufacturer
    • CORSAIR
    • Factory number
    • CC-9011132-WW
    • Package weight
    • 8.5 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0843591064316