0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RM CC-5 EVO 10 :: Cordes smoke alarm, EN 14604, VdS certified


RM CC-5 EVO 10

  • Product Description
  • Technical information
  • General
    • Type
    • Smoke detector
    • Colour
    • White
    • Accessory
    • Incl. batteries
  • Interfaces
    • Wireless
    • nein
  • Implementation
    • power supply
    • 3 V lithium battery
  • Power supply
    • Batterielebensdauer
    • 10 Jahre
  • Other
    • Specification
    • EN 14604, VdS certified, Q Label
  • Measures
    • Ø
    • 98 mm
    • Height
    • 35 mm
VdS tested according to EN 14604 & VdS 3131
Complies with the highest standards

10 year lithium battery
  • Built-in long-life lithium battery


Easy-to-push button
  • Simple to test if the detector is working without taking it apart


Extended mute setting
  • Battery warning noise can be muted for ten hours


Automatic self-monitoring
  • Self-tests with fault display when severely contaminated


Contamination compensation
  • Automatically recalibrates when contaminated


Easy installation
  • Can be mounted quickly thanks to the mounting kit that is included in delivery


Compact design
  • Very discreet thanks to its modern design and small size



Manufacturer : CORDES
Factory number : CC-5/EVO10
Package weight : 0.138 kg
RoHS : conform
Technical information
  • General
    • Type
    • Smoke detector
    • Colour
    • White
    • Accessory
    • Incl. batteries
  • Interfaces
    • Wireless
    • nein
  • Implementation
    • power supply
    • 3 V lithium battery
  • Power supply
    • Batterielebensdauer
    • 10 Jahre
  • Other
    • Specification
    • EN 14604, VdS certified, Q Label
  • Measures
    • Ø
    • 98 mm
    • Height
    • 35 mm
Datasheet/manual
reichelt printfooter