New here? Register now!
Forgot password?

CM E500L RD Cooler Master Midi Tower MasterBox E500L red

Item-No.: CM E500L RD
Colour:

 €

50,37

add to list
Article successfully added to the list

Description

MasterBox E500L - red - steel panel

The front slide panel hides the connecting sockets and 5.25-inch drive, but keeps them freely accessible at any time when needed. The partially meshed front and ventilation holes on the side and top of the enclosure generate plenty of airflow.
The MasterBox E500L enclosure is available in three models with different colour accents. You can decide according to your personal preference and match the overall colour theme of your computer.
Characteristics
  • Front slide panel
  • Coloured edges
  • Supports 5 fans and 2 radiators
  • Supports CPU cooler up to a height of 172 mm


Clean & elegant: The brushed front slide panel gives the enclosure an elegant look. You can hide your I/O ports behind the front slide panel for a clean design.
Coloured edges: The enclosure for the MasterBox E500L is available in three models with different colour accents (red, blue, silver). The beautiful colour accent turns the enclosure into a real visual highlight.
Versatile cooling options: The front supports two 120-mm/140-mm fans and a radiator with a height of up to 280 mm. Two 120-mm fans can be installed at the top. The back supports a 120-mm fan/radiator. The enclosure comes with a pre-installed 120-mm fan at the back.
Outstanding compatibility:The MasterBox E500L supports high-performance and high-quality components.
  • CPU cooler up to 172 mm in height
  • Graphics cards up to 399 mm in length
  • Power supply unit up to 220 mm in length




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • PC housing
    • Assembly
    • Midi tower
    • Power supply
    • Without
    • Illumination
    • Without
    • Design
    • For ATX boards to Mini ITX standard
    • Material
    • Steel, plastic
    • Colour
    • Black/red
  • Interfaces
    • Front connections
    • 2x USB 3.0, audio in/out
  • Implementation
    • External
    • 1x 13.3 cm (5.25”)
    • Internal
    • 2x 8.9 cm (3.5”), 2x (2.5”)
  • Measures
    • Format
    • ATX, Micro-ATX, Mini-ITX
    • Width
    • 215 mm
    • Height
    • 426 mm
    • Depth
    • 490 mm
  • Manufacturer specifications
    • Manufacturer
    • COOLER MASTER
    • Factory number
    • MCB-E500L-KN5N-S01
    • Package weight
    • 5.4 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4719512070079
Datasheets
Datasheet/manual
Reviews

Technical Details

  • General
    • Type
    • PC housing
    • Assembly
    • Midi tower
    • Power supply
    • Without
    • Illumination
    • Without
    • Design
    • For ATX boards to Mini ITX standard
    • Material
    • Steel, plastic
    • Colour
    • Black/red
  • Interfaces
    • Front connections
    • 2x USB 3.0, audio in/out
  • Implementation
    • External
    • 1x 13.3 cm (5.25”)
    • Internal
    • 2x 8.9 cm (3.5”), 2x (2.5”)
  • Measures
    • Format
    • ATX, Micro-ATX, Mini-ITX
    • Width
    • 215 mm
    • Height
    • 426 mm
    • Depth
    • 490 mm
  • Manufacturer specifications
    • Manufacturer
    • COOLER MASTER
    • Factory number
    • MCB-E500L-KN5N-S01
    • Package weight
    • 5.4 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4719512070079