New here? Register now!
Forgot password?

DELOCK 62783 Converter SCART / HDMI > HDMI with Scaler

Item-No.: DELOCK 62783

 €

69,90

add to list
Article successfully added to the list

Description

DELOCK 62783

The Delock A/V converter converts an analogue SCART video and audio signal to a digital HDMI signal. Thereby e.g. a VCR or game console can be connected to an HDMI monitor or Full HD TV. In addition, an HDMI input is present, so that the converter can be used as a switch. Both inputs can be scaled via the integrated video processor to an HDMI output signal of 720p or 1080p with 50 or 60 Hz. The audio signal is simultaneously available at the HDMI output, as a digital S/PDIF signal and as analogue signal at the stereo jack.

Specification
• Connector Input: 1 x SCART female (RGB or Composite), 1 x HDMI-A 19 pin female, 1 x DC 5 V power connector
• Connector Output: 1 x HDMI-A 19 pin female, 1 x 3.5 mm 3 pin stereo jack female, 1 x Coaxial female S/PDIF
• Input switchable between SCART / HDMI
• Output switchable between 720p / 1080p, PAL / NTSC
• Resolution (SCART input) PAL / NTSC-M / NTSC 4.43 / SECAM / PAL-M / PAL-N
• Resolution (HDMI output) 1280 x 720 or 1920 x 1080 @ 50 or 60 Hz
• Supports stereo audio
• Dimensions (LxWxH): ca. 102 x 101 x 25 mm

System requirements
• Monitor or TV with HDMI connector
• Connection cables

Package content
• Converter SCART / HDMI > HDMI
• External power supply
• User manual

Package
• Box




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • HDMI converter
  • Interfaces
    • Connection entry
    • 1x scart socket, 1x HDMI socket
    • Connection discharge
    • 1x HDMI socket, 3.5-mm jack socket, S/PDIF
  • Measures
    • Length
    • 102 mm
    • Width
    • 101 mm
    • Height
    • 25 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 1 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
  • Manufacturer specifications
    • Manufacturer
    • DELOCK
    • Factory number
    • 62783
    • Package weight
    • 0.442 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4043619627837
Datasheets

Technical Details

  • General
    • Type
    • HDMI converter
  • Interfaces
    • Connection entry
    • 1x scart socket, 1x HDMI socket
    • Connection discharge
    • 1x HDMI socket, 3.5-mm jack socket, S/PDIF
  • Measures
    • Length
    • 102 mm
    • Width
    • 101 mm
    • Height
    • 25 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 1 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
  • Manufacturer specifications
    • Manufacturer
    • DELOCK
    • Factory number
    • 62783
    • Package weight
    • 0.442 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4043619627837