0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 63464 :: Converter M.2 Key B+M male > 2 x SATA pin 8 power plug


DELOCK 63464

  • Product Description
  • Technical information
  • General
    • Type
    • M.2 Key B+M Stecker > 2x SATA Pin 8 Stecker
    • Design
    • Retail
  • Measures
    • Length
    • 42 mm
    • Width
    • 22 mm
    • Height
    • 11 mm
This converter by Delock expands the system by two SATA pin 8 power ports. It enables the connection of e.g. SATA DOM memories with SATA pin 8 power receptacle support. By the help of the two additional power connectors, it is possible to connect SATA DOM memories with standard power supply.
Specification
• Connectors:
1 x 59 pin M.2 key B+M male >
2 x SATA 6 Gb/s plug pin 8 power with latchtype
1 x 2 pin power connector (power supply for SATA devices)
2 x 3 pin power connector (optional)
• Chipset: Asmedia ASM1061
• Interface: PCIe
• Form factor: M.2 2242
• Suitable for M.2 slot with key M or B based on PCIe
• Data transfer rate up to 6 Gb/s
• Supports HDD and SSD
• Dimensions (LxWxH): ca. 42 x 22 x 11 mm
System requirements
• Windows 7/7-64/8.1/8.1-64/10/10-64, ex Linux Kernel 2.6.38
• One free M.2 key M or key B slot
Package content
• Converter
• Power cable 2 pin to Molex, length ca. 20 cm
• User manual
Package
• Retail Box



Manufacturer : DELOCK
Factory number : 63464
Package weight : 0.06 kg
RoHS : conform
Technical information
  • General
    • Type
    • M.2 Key B+M Stecker > 2x SATA Pin 8 Stecker
    • Design
    • Retail
  • Measures
    • Length
    • 42 mm
    • Width
    • 22 mm
    • Height
    • 11 mm
reichelt printfooter