New here? Register now!
Forgot password?

VEL CG05 Contour gauge 215 x 100 mm with clamping lever

Item-No.: VEL CG05

 €

8,14

add to list
Article successfully added to the list

Description

VEL CG05

This plastic profile gauge is ideal for transferring contours with a maximum depth of 4 cm.

Features

  • For the accurate transferring of irregular profiles
  • User friendly, allows for easy and quick adaptation to the profile
  • Plastic blades to avoid corrosion
  • With interlock



Technical data

Dimensions: 215 x 40 x 100 mm
Weight: 162 g




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Konturenlehre
    • Design
    • mit Felstellhebel
    • Colour
    • schwarz/gelb
  • Measures
    • Length
    • 215 mm
    • Width
    • 100 mm
    • Depth
    • 40 mm
  • Manufacturer specifications
    • Manufacturer
    • PEREL
    • Factory number
    • CG05
    • Package weight
    • 0.19 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 5410329724788
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Konturenlehre
    • Design
    • mit Felstellhebel
    • Colour
    • schwarz/gelb
  • Measures
    • Length
    • 215 mm
    • Width
    • 100 mm
    • Depth
    • 40 mm
  • Manufacturer specifications
    • Manufacturer
    • PEREL
    • Factory number
    • CG05
    • Package weight
    • 0.19 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 5410329724788