0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LC1D093P7 :: Contactor, TeSys D, 1 NC, 3 + 1 NO, 5.5 kW, 12 A

Item-No.: LC1D093P7
 €34,90
Category of goods: 1 = discountable

LC1D093P7

  • Product Description
  • Technical information
  • General
    • Type
    • Leistungsschütz
    • Model
    • TeSys D LC1D
    • Pole number
    • 3
  • Electrical values
    • Current
    • 9
    • Operating voltage
    • 230 V
  • Implementation
    • NC
    • 1
    • NO
    • 1
  • Measures
    • Length
    • 45 mm
    • Width
    • 77 mm
    • Height
    • 95 mm
Standard contactors (0.06 -75 kW). In addition to an appealing and functional design, the TeSys D contactors offer quick and easy installation with a narrow width of 45 or 55 mm. They meet international standards. The power ratings 40 to 65 A are equipped with EverLink terminals. These are patented and ensure a reliable and durable connection.

Advantages
• TeSys D reduces maintenance costs through maximum service life
• the TeSys D contactors are designed for perfect integration in control and automation solutions
• they can be used to create motor starters for any application type
• up to 2.3 million switching cycles and thus 15 - 77% more than comparable products!
• 2 auxiliary switches integrated as standard in each contactor: 1 NO + 1 NC
• 1 single auxiliary switch switch block from 9 - 2100 A - lockable without tools
• low heat generation thanks to low-power DC magnet system (2.4 W - 100 mA)
• all devices from 9 to 38 A / 4 to 18.5 kW only 45 mm narrow
• TeSys is IE4-ready



Manufacturer : SCHNEIDER ELECTRIC
Factory number : LC1D093P7
Package weight : 0.385 kg
RoHS : conform
Technical information
  • General
    • Type
    • Leistungsschütz
    • Model
    • TeSys D LC1D
    • Pole number
    • 3
  • Electrical values
    • Current
    • 9
    • Operating voltage
    • 230 V
  • Implementation
    • NC
    • 1
    • NO
    • 1
  • Measures
    • Length
    • 45 mm
    • Width
    • 77 mm
    • Height
    • 95 mm
reichelt printfooter