0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 221-613 :: Connection terminal, 3-conductor connection

Item-No.: WAGO 221-613
 €0,86
Category of goods: 1 = discountable

WAGO 221-613

  • Product Description
  • Technical information
  • General
    • Type
    • Connection terminal
    • Assembly
    • 3-conductor
  • Implementation
    • Cable cross-section
    • 0.5 - 6 mm²
COMPACT PUSH WIRE® connector for junction boxes
  • 3-wire connector
  • with levers
  • continuous operating temperature (max.): 105°C
  • ambient temperature (max.): 85°C



Manufacturer : WAGO
Factory number : 221-613
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Connection terminal
    • Assembly
    • 3-conductor
  • Implementation
    • Cable cross-section
    • 0.5 - 6 mm²
reichelt printfooter