0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TM 616 Complete time recording system


Information

TimeMoto TM-616

Complete solution for time recording
  • Up to 200 users
  • Stores up to 10,000 bookings
  • Booking with RFID badge / key fob / PIN
  • Wi-Fi / Ethernet (LAN) / USB stick connection
  • 2.8" TFT colour display
  • Haptic keys
  • 1 GHz Dual Core Processor
  • 64 MB RAM / 128 MB flash memory
  • Corresponds to the new EU data protection basic regulation (DSGVO / GDPR)

The simplest method for time recording: the TimeMoto TM-616 Complete System Increase the efficiency of your human resources by capturing your employees' attendance data in real time. Identification is very simple via pin code, stamp card or stamp chip. Choose between a single or double identification. The high quality TM-616 complete system captures 200 users and is compatible with RFID cards RF-100 and RFID key tags RF 110.

Detailed preparation of the data TimeMoto's complete time recording system reliably records all time bookings and offers you thorough data processing via its software. This gives you excellent insight into the comprehensive and detailed logging of attendance times. You can only manage employee/shift planning and holiday/public holiday planning with the additional TimeMoto TM-PC Plus software. The data transfer takes place via network, USB stick or WLAN. Export the data to Excel or csv.

The intuitive user interface has large haptic keys, the large TFT display shows the most important information.

Order the TimeMoto TM-616 complete time recording system conveniently here in the online shop. Delivery includes 5 time cards, time recording software license, power supply, fixing material, 30 days free use of TimeMoto Cloud. The scope of delivery does not include a network cable. Please also order if required.




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Zeiterfassungssystem
    • Design
    • RFID
  • Measures
    • Width
    • 215 mm
    • Height
    • 95.5 mm
    • Depth
    • 44.3 mm
  • Implementation
    • Keys
    • Haptische Tasten
  • Display
    • Display
    • 2.8” TFT Farbe
  • Power supply
    • Power unit, inclusive
    • ja
  • Manufacturer specifications
    • Manufacturer
    • SAFESCAN
    • Factory number
    • TM-616
    • Package weight
    • 1.122 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 8717496336071

Datenblätter

Bewertung


Technical Details

  • General
    • Type
    • Zeiterfassungssystem
    • Design
    • RFID
  • Measures
    • Width
    • 215 mm
    • Height
    • 95.5 mm
    • Depth
    • 44.3 mm
  • Implementation
    • Keys
    • Haptische Tasten
  • Display
    • Display
    • 2.8” TFT Farbe
  • Power supply
    • Power unit, inclusive
    • ja
  • Manufacturer specifications
    • Manufacturer
    • SAFESCAN
    • Factory number
    • TM-616
    • Package weight
    • 1.122 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 8717496336071

reichelt printfooter