reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MY1B25TFG-400Z :: Belt cylinder, stroke 400 mm, piston Ø 25 mm

Item-No.: MY1B25TFG-400Z
€347,50
Category of goods: 1 = discountable

MY1B25TFG-400Z

  • Product Description
  • Technical information
  • General
    • piston-Ø
    • 25 mm
    • piston threded rod
    • M5
    • piston stroke
    • 400 mm
    • operating pressure
    • 0.1 … 0.8 MPa
    • Connection \ thread
    • G1/8
    • operating air temperature
    • -10 … +60 °C

Belt cylinder
Piston rod free belt cylinder, double acting
Line connection front, bottom, side and rear possible
Central air connection on one side possible



Manufacturer : SMC PNEUMATIK
Package weight : 2.1 kg
RoHS : conform
Technical information
  • General
    • piston-Ø
    • 25 mm
    • piston threded rod
    • M5
    • piston stroke
    • 400 mm
    • operating pressure
    • 0.1 … 0.8 MPa
    • Connection \ thread
    • G1/8
    • operating air temperature
    • -10 … +60 °C