Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MXS12-50 :: Compact carriage, stroke 50 mm, 112x50x32 mm

Item-No.: MXS12-50
€399,90
Category of goods: 1 = discountable

MXS12-50

  • Product Description
  • Technical information
  • General
    • piston-Ø
    • 12 mm
    • piston stroke
    • 50 mm
    • operating pressure
    • 0.15 … 0.7 MPa
    • Connection \ thread
    • M5
    • operating air temperature
    • -10 … +60 °C
  • Measures
    • Length
    • 112 mm
    • Width
    • 50 mm
    • Height
    • 32 mm

Compact carriage
Double-acting dual piston drive with elastic end cushioning, for compressed air
Attention: Please order stroke limiting units or shock absorbers separately



Manufacturer : SMC PNEUMATIK
Package weight : 0.482 kg
RoHS : conform
Technical information
  • General
    • piston-Ø
    • 12 mm
    • piston stroke
    • 50 mm
    • operating pressure
    • 0.15 … 0.7 MPa
    • Connection \ thread
    • M5
    • operating air temperature
    • -10 … +60 °C
  • Measures
    • Length
    • 112 mm
    • Width
    • 50 mm
    • Height
    • 32 mm