0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BRO HLL2310D Compact Mono Laser Printer

Item-No.: BRO HLL2310D
 €99,00

Information

BRO HLL2310D

Simple and efficient printing for your home and office

Brother HL-L2310D is a simple, compact mono laser printer, designed for busy home and small office use. This desktop friendly printer, is great choice for small spaces.

One of our fastest and most efficient small office printers. You'll be delighted with the crisp quality of text, printed in no time at all. With the large paper input, you don't need to constantly refill the paper tray and can focus on what you need.

  • Print speeds of up to 30 pages per minute
  • Automatic 2-sided print
  • Large 250 Sheet paper input
  • Includes up to 700 Page* inbox toner
  • Simple to use and setup




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Laser printer
    • Media size (up to)
    • A4
    • Resolution
    • 1200 x 1200 dpi
    • Pages/min black
    • 30
    • Duty cycle (max.)
    • 15000 Pages per month
    • Paper capacity
    • 250 Sheets
    • Processor
    • 600 MHz
    • Memory
    • 32 MB
    • Noise
    • 46 dB
    • Apple
    • Compatible
    • Linux
    • Compatible
  • Implementation
    • Duplex-unit
    • Automatic
    • Warm-up time
    • 9 sec.
  • Interfaces
    • USB
    • 2.0
  • Other
    • Specification
    • Incl. printer cable
  • Measures
    • Width
    • 356 mm
    • Depth
    • 360 mm
    • Height
    • 183 mm
  • Weights
    • Weight
    • 7.2 kg
  • Electrical values
    • Power input (operation)
    • 460 W
    • Power input (Standby)
    • 0.5 W
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • C14 - cold device socket (m)
  • Manufacturer specifications
    • Manufacturer
    • BROTHER
    • Factory number
    • HLL2310DG1
    • Package weight
    • 5.1 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4977766780964

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • Laser printer
    • Media size (up to)
    • A4
    • Resolution
    • 1200 x 1200 dpi
    • Pages/min black
    • 30
    • Duty cycle (max.)
    • 15000 Pages per month
    • Paper capacity
    • 250 Sheets
    • Processor
    • 600 MHz
    • Memory
    • 32 MB
    • Noise
    • 46 dB
    • Apple
    • Compatible
    • Linux
    • Compatible
  • Implementation
    • Duplex-unit
    • Automatic
    • Warm-up time
    • 9 sec.
  • Interfaces
    • USB
    • 2.0
  • Other
    • Specification
    • Incl. printer cable
  • Measures
    • Width
    • 356 mm
    • Depth
    • 360 mm
    • Height
    • 183 mm
  • Weights
    • Weight
    • 7.2 kg
  • Electrical values
    • Power input (operation)
    • 460 W
    • Power input (Standby)
    • 0.5 W
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • C14 - cold device socket (m)
  • Manufacturer specifications
    • Manufacturer
    • BROTHER
    • Factory number
    • HLL2310DG1
    • Package weight
    • 5.1 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4977766780964

reichelt printfooter