reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


I-G03 :: Accessories for CDG1BN — Ø 25 mm, pivot head

Item-No.: I-G03
€3,45
Category of goods: 1 = discountable

I-G03

  • Product Description
  • Technical information
  • General
    • piston-Ø
    • 25 mm

Pivot head CG1-Z, for piston Ø 25 mm
Material: carbon steel

Content: 1x pivot head



Manufacturer : SMC PNEUMATIK
Package weight : 0.071 kg
RoHS : conform
Technical information
  • General
    • piston-Ø
    • 25 mm