reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CG-T025 :: Accessories for CDG1BN — Ø 25 mm, pivot bearing bolts

Item-No.: CG-T025
€9,95
Category of goods: 1 = discountable

CG-T025

  • Product Description
  • Technical information
  • General
    • piston-Ø
    • 25 mm

Pivot bearing bolts, CG1-Z
Material: carbon steel
Content: 2x bolts for pivot bearings, 2x screws for pivot bearings, 2x washers



Manufacturer : SMC PNEUMATIK
Package weight : 0.021 kg
RoHS : conform
Technical information
  • General
    • piston-Ø
    • 25 mm