Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CG-D040 :: Accessories for CDG1BN.. - Ø 40 mm, clevis

Item-No.: CG-D040
€15,90
Category of goods: 1 = discountable

CG-D040

  • Product Description
  • Technical information
  • General
    • piston-Ø
    • 40 mm

Clevis for Ø 40 mm, CG1-Z
for compressed air cylinder CDG1BN..
Material: Carbon steel

Content: 1 x clevis, 4 x mounting screws, 1 x double clevis pin, 2 x retaining rings



Manufacturer : SMC PNEUMATIK
Package weight : 0.24 kg
RoHS : conform
Technical information
  • General
    • piston-Ø
    • 40 mm