reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CG-025-24A :: Accessories for CDG1BN — Ø 25 mm, mounting angle

Item-No.: CG-025-24A
€8,60
Category of goods: 1 = discountable

CG-025-24A

  • Product Description
  • Technical information
  • General
    • piston-Ø
    • 25 mm

Mounting angle for piston Ø 25 mm, CG1-Z
Material: carbon steel

Content: 1x pivot bracket



Manufacturer : SMC PNEUMATIK
Package weight : 0.186 kg
RoHS : conform
Technical information
  • General
    • piston-Ø
    • 25 mm