Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CDQSB12-5D :: Compact cylinder, M3, Ø 12 mm, 5 mm

Item-No.: CDQSB12-5D
€25,95
Category of goods: 1 = discountable

CDQSB12-5D

  • Product Description
  • Technical information
  • General
    • piston-Ø
    • 12 mm
    • piston threded rod
    • M3
    • piston stroke
    • 5 mm
    • operating pressure
    • 1.0 MPa
    • Connection \ thread
    • M5
    • operating air temperature
    • -10 … +60 °C

Compact cylinder
Double-acting cylinder with magnetic ring in compact design
For compressed air
Piston rod internal thread
Through holes with thread on both sides for assembly



Manufacturer : SMC PNEUMATIK
Package weight : 0.041 kg
RoHS : conform
Technical information
  • General
    • piston-Ø
    • 12 mm
    • piston threded rod
    • M3
    • piston stroke
    • 5 mm
    • operating pressure
    • 1.0 MPa
    • Connection \ thread
    • M5
    • operating air temperature
    • -10 … +60 °C