Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CDQ2A40TF-10DZ :: Compact cylinder, M8, Ø 40 mm, 10 mm

Item-No.: CDQ2A40TF-10DZ
€69,90
Category of goods: 1 = discountable

CDQ2A40TF-10DZ

  • Product Description
  • Technical information
  • General
    • piston-Ø
    • 40 mm
    • piston threded rod
    • M8
    • piston stroke
    • 10 mm
    • operating pressure
    • 0.05 ... 1 MPa
    • Connection \ thread
    • G1/8
    • operating air temperature
    • -10 … +60 °C

Compact cylinder
Double-acting cylinder with magnetic ring in compact design
For compressed air
Piston rod internal thread
Screw holes on both sides for assembly
The D-M9 series signal generator can be inserted directly into the groove and secured with the mounting screw



Manufacturer : SMC PNEUMATIK
Package weight : 0.301 kg
RoHS : conform
Technical information
  • General
    • piston-Ø
    • 40 mm
    • piston threded rod
    • M8
    • piston stroke
    • 10 mm
    • operating pressure
    • 0.05 ... 1 MPa
    • Connection \ thread
    • G1/8
    • operating air temperature
    • -10 … +60 °C