Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SIE 1803-0AB00 :: Push-button 22 mm, triple, 1 NC contact/1 NO contact, red/green,

Item-No.: SIE 1803-0AB00
€53,40
Category of goods: 1 = discountable

SIE 1803-0AB00

  • Product Description
  • Technical information
  • General
    • Type
    • SIRIUS ACT
    • Design
    • 2x push-buttons, 1x indicator light
  • Specials
    • Specification
    • 1x NC contact/1x NO contact red/green
  • Measures
    • Width
    • 85 mm
    • Height
    • 154 mm
    • Depth
    • 75 mm
  • Electrical values
    • Operating voltage
    • 5 - 500 V AC/DC V
  • Implementation
    • Protection class
    • IP66, IP67, IP69(IP69K)

Red push-button, green push-button and an indicator light in plastic housing with label plates, symbol: O, symbol: I



Manufacturer : SIEMENS
Factory number : 3SU1803-0AB00-2AB1
Package weight : 0.497 kg
RoHS : conform
Technical information
  • General
    • Type
    • SIRIUS ACT
    • Design
    • 2x push-buttons, 1x indicator light
  • Specials
    • Specification
    • 1x NC contact/1x NO contact red/green
  • Measures
    • Width
    • 85 mm
    • Height
    • 154 mm
    • Depth
    • 75 mm
  • Electrical values
    • Operating voltage
    • 5 - 500 V AC/DC V
  • Implementation
    • Protection class
    • IP66, IP67, IP69(IP69K)
Datasheet/manual