Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SIE 1802-0AB1 :: Enclosure, 22 mm — round, grey, 2 command points

Item-No.: SIE 1802-0AB1
€14,50
Category of goods: 1 = discountable

SIE 1802-0AB1

  • Product Description
  • Technical information
  • General
    • Type
    • SIRIUS ACT
    • Design
    • Surface-mounted housing
  • Specials
    • Specification
    • For 2 pick-ups
  • Implementation
    • Boring aperture
    • 22.3 mm
    • Protection class
    • IP66, IP67, IP69(IP69K)
  • Measures
    • Width
    • 85 mm
    • Height
    • 85 mm
    • Depth
    • 64 mm

Grey plastic enclosure with two 22-mm openings for inserting command devices. Labels can also be attached in the recesses next to the command points.



Manufacturer : SIEMENS
Factory number : 3SU1802-0AA00-0AB1
Package weight : 0.299 kg
RoHS : conform
Technical information
  • General
    • Type
    • SIRIUS ACT
    • Design
    • Surface-mounted housing
  • Specials
    • Specification
    • For 2 pick-ups
  • Implementation
    • Boring aperture
    • 22.3 mm
    • Protection class
    • IP66, IP67, IP69(IP69K)
  • Measures
    • Width
    • 85 mm
    • Height
    • 85 mm
    • Depth
    • 64 mm
Datasheet/manual