Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SIE 1801-0AB1 :: Enclosure, 22 mm — round, grey, 1 command point

Item-No.: SIE 1801-0AB1
€11,30
Category of goods: 1 = discountable

SIE 1801-0AB1

  • Product Description
  • Technical information
  • General
    • Type
    • SIRIUS ACT
    • Design
    • Surface-mounted housing
  • Specials
    • Specification
    • For 1 pick-up
  • Implementation
    • Boring aperture
    • 22.3 mm
    • Protection class
    • IP66, IP67, IP69(IP69K)
  • Measures
    • Width
    • 85 mm
    • Height
    • 85 mm
    • Depth
    • 64 mm

Grey plastic enclosure with a 22-mm opening for inserting command devices. A label can also be attached in the recess next to the command point.



Manufacturer : SIEMENS
Factory number : 3SU1801-0AA00-0AB1
Package weight : 0.251 kg
RoHS : conform
Technical information
  • General
    • Type
    • SIRIUS ACT
    • Design
    • Surface-mounted housing
  • Specials
    • Specification
    • For 1 pick-up
  • Implementation
    • Boring aperture
    • 22.3 mm
    • Protection class
    • IP66, IP67, IP69(IP69K)
  • Measures
    • Width
    • 85 mm
    • Height
    • 85 mm
    • Depth
    • 64 mm
Datasheet/manual