Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SIE 1801-0AB00 :: Push-button 22 mm, single, 1 NO contact, green

Item-No.: SIE 1801-0AB00
€25,95
Category of goods: 1 = discountable

SIE 1801-0AB00

  • Product Description
  • Technical information
  • General
    • Type
    • SIRIUS ACT
    • Design
    • 1x push-button
  • Specials
    • Specification
    • 1x NO contact/green
  • Measures
    • Width
    • 85 mm
    • Height
    • 85 mm
    • Depth
    • 75 mm
  • Electrical values
    • Operating voltage
    • 5 - 500 V AC/DC V
  • Implementation
    • Protection class
    • IP66, IP67, IP69(IP69K)

Green push-button in plastic housing with label plate, symbol: I



Manufacturer : SIEMENS
Factory number : 3SU1801-0AB00-2AB1
Package weight : 0.296 kg
RoHS : conform
Technical information
  • General
    • Type
    • SIRIUS ACT
    • Design
    • 1x push-button
  • Specials
    • Specification
    • 1x NO contact/green
  • Measures
    • Width
    • 85 mm
    • Height
    • 85 mm
    • Depth
    • 75 mm
  • Electrical values
    • Operating voltage
    • 5 - 500 V AC/DC V
  • Implementation
    • Protection class
    • IP66, IP67, IP69(IP69K)
Datasheet/manual