Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RAFI 40.77.78 :: QR 22 - Light Attachment - Round, Transparent, High Bezel

Item-No.: RAFI 40.77.78
Colour:

€3,40
Category of goods: 1 = discountable

RAFI 40.77.78

  • Product Description
  • Technical information
  • General
    • Colour
    • Colourless
    • Type
    • Light attachment
  • Implementation
    • Boring aperture
    • 22.3 mm

RAFIX 22 QR light attachment

  • Round

  • High bezel

  • Transparent, colourless




Manufacturer : RAFI
Factory number : 1.74.505.511/1000
Package weight : 0.011 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Colourless
    • Type
    • Light attachment
  • Implementation
    • Boring aperture
    • 22.3 mm
Datasheet/manual