Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RAFI 40.60.61 :: FS+ 22 — key-operated switch — round, black, 2x40°

Item-No.: RAFI 40.60.61
Colour:

€23,95
Category of goods: 1 = discountable

RAFI 40.60.61

  • Product Description
  • Technical information
  • General
    • Colour
    • Black
    • Design
    • 2x40°
    • Type
    • Key switch
  • Implementation
    • Boring aperture
    • 22.3 mm
  • Specials
    • Specification
    • Tentative

RAFIX 22 FS+ key-operated switch, compact

  • Round

  • Push-button

  • 2x40°

  • 0

  • Black front ring




Manufacturer : RAFI
Factory number : 1.30.275.101/0100
Package weight : 0.021 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Black
    • Design
    • 2x40°
    • Type
    • Key switch
  • Implementation
    • Boring aperture
    • 22.3 mm
  • Specials
    • Specification
    • Tentative
Datasheet/manual