Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RAFI 40.60.53 :: FS+ 22 - Key Switch - Square, Metal, 1x90°, L-Shaped, 0+1

Item-No.: RAFI 40.60.53
Colour:

€28,30
Category of goods: 1 = discountable

RAFI 40.60.53

  • Product Description
  • Technical information
  • General
    • Colour
    • Black
    • Design
    • 1x90°
    • Type
    • Key switch
  • Implementation
    • Boring aperture
    • 22.3 mm
  • Specials
    • Specification
    • Latching

RAFIX 22 FS+ compact key switch

  • Square

  • Locking

  • 1x90°

  • L-shaped

  • 0+1

  • Metallic front ring




Manufacturer : RAFI
Factory number : 1.30.275.272/0000
Package weight : 0.04 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Black
    • Design
    • 1x90°
    • Type
    • Key switch
  • Implementation
    • Boring aperture
    • 22.3 mm
  • Specials
    • Specification
    • Latching
Datasheet/manual