Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RAFI 40.60.30 :: FS+ 22 — FLEXLAB — push-button — square, red, can be illuminated

Item-No.: RAFI 40.60.30
Colour:

€4,45
Category of goods: 1 = discountable

RAFI 40.60.30

  • Product Description
  • Technical information
  • General
    • Colour
    • Red
    • Type
    • Push button
  • Implementation
    • Boring aperture
    • 22.3 mm
  • Specials
    • Specification
    • Tentative

RAFIX 22 FS+ FLEXLAB push-button

  • Square

  • Push-button

  • Can be illuminated

  • Red front ring




Manufacturer : RAFI
Factory number : 1.30.270.951/2203
Package weight : 0.007 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Red
    • Type
    • Push button
  • Implementation
    • Boring aperture
    • 22.3 mm
  • Specials
    • Specification
    • Tentative
Datasheet/manual