Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RAFI 40.60.13 :: FSR 22 — light attachment — translucent, yellow

Item-No.: RAFI 40.60.13
Colour:

€13,30
Category of goods: 1 = discountable

RAFI 40.60.13

  • Product Description
  • Technical information
  • General
    • Colour
    • Yellow
    • Type
    • Light attachment
  • Implementation
    • Boring aperture
    • 22.3 mm

RAFIX 22 FSR light attachment

Translucent yellow



Manufacturer : RAFI
Factory number : 1.74.509.011/2400
Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Yellow
    • Type
    • Light attachment
  • Implementation
    • Boring aperture
    • 22.3 mm
Datasheet/manual