Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RAFI 39.42.27 :: FS+ 22 — selector switch — round, black, 1x90°, V-type, can be i

Item-No.: RAFI 39.42.27
Colour:

€11,50
Category of goods: 1 = discountable

RAFI 39.42.27

  • Product Description
  • Technical information
  • General
    • Colour
    • Black
    • Design
    • 1x90°
    • Type
    • Selector push-button
  • Implementation
    • Boring aperture
    • 22.3 mm
  • Specials
    • Specification
    • Latching

RAFIX 22 FS+ selector switch

  • Round

  • Locking

  • Can be illuminated

  • 1x90°

  • V-type

  • Black front ring




Manufacturer : RAFI
Factory number : 1.30.272.201/2201
Package weight : 0.009 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Black
    • Design
    • 1x90°
    • Type
    • Selector push-button
  • Implementation
    • Boring aperture
    • 22.3 mm
  • Specials
    • Specification
    • Latching
Datasheet/manual