Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RAFI 39.18.56 :: FS+ 22 — push-button — grey/white, can be illuminated, protrudin

Item-No.: RAFI 39.18.56
Colour:

€9,20
Category of goods: 1 = discountable

RAFI 39.18.56

  • Product Description
  • Technical information
  • General
    • Colour
    • Grey/white
    • Type
    • Push button
  • Implementation
    • Boring aperture
    • 22.3 mm
  • Specials
    • Specification
    • Tentative

RAFIX 22 FS+ push-button

  • Round

  • Push-button

  • Can be illuminated

  • Protruding front ring

  • Slate-grey front ring

  • Translucent white




Manufacturer : RAFI
Factory number : 1.30.270.401/2207
Package weight : 0.007 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Grey/white
    • Type
    • Push button
  • Implementation
    • Boring aperture
    • 22.3 mm
  • Specials
    • Specification
    • Tentative
Datasheet/manual